Intel / Altera EPM7128AETC100-5N

CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 192.3MHz CMOS Technology 3.3V 100-Pin TQFP
$ 47.435
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128AETC100-5N.

IHS

Datasheet66 pages27 years ago

Farnell

Augswan

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-15
LTD Date2017-12-15

Related Parts

Intel / AlteraEPM3128ATC100-5
CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 192.3MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorLC4128V-5T100I
CPLD ispMACH® 4000V Family 128 MacroCells 227MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorLC4128V-5TN100I
CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorLC4128V-5T128C
CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 128-Pin TQFP Tray
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100

Descriptions

Descriptions of Intel / Altera EPM7128AETC100-5N provided by its distributors.

CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 192.3MHz CMOS Technology 3.3V 100-Pin TQFP
ALTERA EPM7128AETC100-5N CPLD, MAX 7000A, 128 MCELLS, 100TQFP
CPLD, MAX 7000A, 128 MCELLS, 100TQFP; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 84I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 192.3MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propaga

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128AETC100-5/N
  • EPM7128AETC1005N