Intel / Altera EPM7096QC100-12

Programmable Logic Device Ee Pld, 12NS, 96-CELL, Cmos, PQFP100

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7096QC100-12.

Alternate Parts

Price @ 1000
$ 46.695
$ 46.695
Stock
58,716
72,915
72,915
Authorized Distributors
0
2
2
Case/Package
PQFP
QFP
QFP
Number of Pins
100
100
100
Propagation Delay
-
15 ns
15 ns
Number of Macrocells
96
128
128
Number of Logic Blocks (LABs)
6
8
8
Number of I/Os
76
84
84
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
125 MHz
100 MHz
100 MHz
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Descriptions

Descriptions of Intel / Altera EPM7096QC100-12 provided by its distributors.

PROGRAMMABLE LOGIC DEVICE EE PLD, 12ns, 96-Cell, CMOS, PQFP100
EE PLD, 12 ns, 96-Cell, CMOS, QFP, QFP100,.7X.9
IC CPLD 96MC 12NS 100QFP
FIELD PROGRAMMABLE GATE ARRAY
IC MAX 100QFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7096QC-100-12
  • EPM7096QC100 12
  • EPM7096QC10012