Intel / Altera EPM7096LC68-7

MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5.25V 7.5ns 5.08mm
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7096LC68-7.

IHS

Datasheet66 pages27 years ago

Sierra IC

CAD Models

Download Intel / Altera EPM7096LC68-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.83
Stock
174,425
173,801
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
68
68
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
96
64
Number of Logic Blocks (LABs)
6
4
Number of I/Os
52
52
Memory Type
EEPROM
EEPROM
Max Frequency
166.7 MHz
166.7 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-14
LTD Date2009-06-14

Descriptions

Descriptions of Intel / Altera EPM7096LC68-7 provided by its distributors.

MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5.25V 7.5ns 5.08mm
CPLD MAX 7000 Family 1.8K Gates 96 Macro Cells 125MHz 5V 68-Pin PLCC
EE PLD, 7.5 ns, 96-Cell, CMOS, QCCJ, LDCC68,1.0SQ
CPLD Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:166.7MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:68-PLCC; No. of Pins:68 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7096 LC68-7
  • EPM 7096LC68-7
  • EPM7096LC687