Intel / Altera EPM7064STC100-10N.

CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 100MHz 5V 100-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064STC100-10N..

IHS

Datasheet66 pages27 years ago

iiiC

CAD Models

Download Intel / Altera EPM7064STC100-10N. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz 5V 100-Pin TQFP
CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 100-Pin TQFP
Intel / AlteraEPM7064AETC100-10N
CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 100MHz CMOS Technology 3.3V 100-Pin TQFP
Intel / AlteraEPM7064AETC100-10
CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 3.3 Volt 100-Pin TQFP
YES 100-TQFP 1996 XCR3064XL complex programmable logic device 95MHz 1.2mm 10ns 3V~3.6V
YES 100-TQFP 1996 CoolRunner XPLA3 complex programmable logic device 95MHz 1.2mm 10ns 2.7V~3.6V

Descriptions

Descriptions of Intel / Altera EPM7064STC100-10N. provided by its distributors.

CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 100MHz 5V 100-Pin TQFP Tray
MAX ISP PLD, 7064, TQFP100, 3.3V; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 68I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 175.4MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Propagat
MAX ISP PLD, 7064, TQFP100, 3.3V; No. of Macrocells:64; Propagation Delay:10ns; Operating Temperature Range:0°C to +90°C; No. of Pins:100; MSL:MSL 3 - 168 hours; Base Number:7064; IC Generic Number:7064; Logic Function Number:7064; Logic IC Base Number:7064; Logic IC Function:Programmable ISP; No. of Inputs:68; Operating Temperature Max:90°C; Operating Temperature Min:0°C; Package / Case:TQFP; Supply Voltage:3.3V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7064STC100-10N
  • EPM7064STC10010N