Intel / Altera EPM7064AETC100-10

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 3.3 Volt 100-Pin TQFP
$ 35.925
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064AETC100-10.

IHS

Datasheet66 pages27 years ago

Factory Futures

SHENGYU ELECTRONICS

Augswan

iiiC

CAD Models

Download Intel / Altera EPM7064AETC100-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.925
$ 8.42
Stock
144,106
257,681
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Propagation Delay
10 ns
10 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
68
68
Memory Type
EEPROM
EEPROM
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEPM3064ATI100-10N
CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3V 100-Pin TQFP Tray
Intel / AlteraEPM3064ATC100-10N
CPLD MAX 3000A Family 1.25K Gates 64 Macro Cells 100MHz CMOS Technology 3.3V 100-Pin TQFP
YES 100-TQFP 1996 XCR3064XL complex programmable logic device 95MHz 1.2mm 10ns 3V~3.6V
Intel / AlteraEPM3064ATC100-7
CPLD MAX® 3000A Family 1.25K Gates 64 MacroCells 135.1MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorLC4064V-10TN100I
CPLD ispMACH® 4000V Family 64 Macro Cells 125MHz 3.3V 100-Pin TQFP Tray
YES 100-TQFP 1996 XCR3064XL complex programmable logic device 95MHz 1.2mm 10ns 2.7V~3.6V

Descriptions

Descriptions of Intel / Altera EPM7064AETC100-10 provided by its distributors.

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 3.3 Volt 100-Pin TQFP
PROGRAMMABLE LOGIC DEVICE EE PLD, 10ns, 64-Cell, CMOS, PQFP100
IC CPLD 64MC 10NS 3V ~ 3.6V 0°C ~ 70°C 100TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7064AETC-100-10
  • EPM7064AETC10010