Intel / Altera EPM7064SLI44-7

CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5V 44-Pin PLCC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064SLI44-7.

IHS

Datasheet66 pages27 years ago

iiiC

Sierra IC

CAD Models

Download Intel / Altera EPM7064SLI44-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.295
Stock
179,859
131,659
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
44
44
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
36
36
Memory Type
EEPROM
EEPROM
Max Frequency
166.7 MHz
166.7 MHz
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPM7064LC44-7
CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5V 44-Pin PLCC
Lattice SemiconductorM4A5-64/32-7JI
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 105MHz/125MHz 5V 44-Pin PLCC Tube
Intel / AlteraEPM7064AELI44-7
CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 44-Pin PLCC
Intel / AlteraEPM7064AELC44-7
CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 166.67MHz CMOS Technology 3.3V 44-Pin PLCC
Lattice SemiconductorM4A5-64/32-7JNC
CPLD ispMACH؟ 4A Family 2.5K Gates 64 Macro Cells 125MHz/154MHz EECMOS Technology 5V 44-Pin PLCC
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 154MHz 5V 44-Pin PLCC

Descriptions

Descriptions of Intel / Altera EPM7064SLI44-7 provided by its distributors.

CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5V 44-Pin PLCC Tube
PROGRAMMABLE LOGIC DEVICE EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44
Programmable Logic Device; Programmable Logic Type:Simple PLD; Logic Type:Programmable Logic Device (PLD); Frequency Max:166.7MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:PLCC ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7064SLI447
  • EPM7064SLI447