Intel / Altera EPM7064SLC84-5N

CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 175.4MHz 5V 84-Pin PLCC Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064SLC84-5N.

IHS

Datasheet66 pages27 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPM7064LC84-15
CPLD MAX® 7000 Family 1.25K Gates 64 MacroCells 76.9MHzCMOS Technology 5V 84-Pin PLCC Tube
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 125MHz 5V 84-Pin PLCC
Intel / AlteraEPM7064LI84-15
CPLD MAX® 7000 Family 1.25K Gates 64 Macro Cells 76.9MHz CMOS Technology 5V 84-Pin PLCC Tube
Intel / AlteraEPM7064LC68-12
CPLD MAX® 7000 Family 1.25K Gates 64 MacroCells 90.9MHz 5V 68-Pin PLCC Tube
CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC - Rail/Tube
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 154MHz 5V 84-Pin PLCC

Descriptions

Descriptions of Intel / Altera EPM7064SLC84-5N provided by its distributors.

CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 175.4MHz 5V 84-Pin PLCC Tray
ALTERA EPM7064SLC84-5N CPLD, MAX 7000, 64 MCELLS, 84PLCC
EE PLD, 5ns, 64-Cell, CMOS, PQCC84
CPLD, MAX 7000, 64 MCELLS, 84PLCC; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 68I/O's; Logic Case Style: LCC; No. of Pins: 84Pins; Frequency: 250MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Propagation

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED