Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATF1504AS-10JU84

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC - Rail/Tube
$ 5.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1504AS-10JU84.

Microchip

Datasheet36 pages5 years ago
Datasheet31 pages29 years ago

Upverter

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip ATF1504AS-10JU84 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-28
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

CPLD Ultra37000 Family 2K Gates 64 Macro Cells 125MHz 5V 84-Pin PLCC
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 154MHz 5V 84-Pin PLCC
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 154MHz 5V 84-Pin PLCC
Lattice SemiconductorISPLSI2064A-100LJ84
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 100MHz 0.35um Technology 5V 84-Pin PLCC
CPLD FLASH370 Family 1.6K Gates 64 Macro Cells 5V 84-Pin PLCC
Lattice SemiconductorISPLSI 2064VE-100LJ44
CPLD ispLSI® 2000VE Family 2K Gates 64 Macro Cells 100MHz 3.3V 44-Pin PLCC

Descriptions

Descriptions of Microchip ATF1504AS-10JU84 provided by its distributors.

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC - Rail/Tube
POWER -UP RESET; SECURITY FUSE 84-LCC (J-Lead) 1997 ATF1504AS complex programmable logic device 125MHz 29.3116mm 10ns 4.5V~5.5V
CPLD, -40 TO 85DEG C, PLCC; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 64I/O's; Logic Case Style: PLCC; No. of Pins: 84Pins; Frequency: 125MHz; Supply Vo; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504AS-10JU84.
  • ATF1504AS10JU84