
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | EPM7064SLC44-10N | 0 | 1 | 23h | ||||||||
| Farnell | EPM7064SLC44-10N | 0 | 1 | 1h | ||||||||
| Microchip USA | EPM7064SLC44-10N | 353 | 5 | Tray | 5d | |||||||
| Worldway Electronics | EPM7064SLC4410N | 25,205 | 7 | Tray | 6h | |||||||
| Weyland Electronics Group Pte. Ltd. | EPM7064SLC44-10N | 3,623 | 1 | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Intel / Altera EPM7064SLC44-10N.
Download Intel / Altera EPM7064SLC44-10N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Intel / Altera EPM7064SLC44-10N provided by its distributors.
Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:
Download datasheets and manufacturer documentation for Intel / Altera EPM7064SLC44-10N.