Microchip ATF1504AS-10JU44

$ 3.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1504AS-10JU44.

Microchip

Datasheet36 pages5 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+259%

CAD Models

Download Microchip ATF1504AS-10JU44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC - Rail/Tube
MicrochipATF1500A-10JU
CPLD ATF1500A Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin PLCC - Rail/Tube
Lattice SemiconductorM4A5-64/32-12JNI
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 66.7MHz/95MHz 5V 44-Pin PLCC Tube
Lattice SemiconductorM4A5-64/32-10JNC
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 5V 44-Pin PLCC Tube
Lattice SemiconductorISPLSI 2032E-110LJ44
CPLD ispLSI® 2000E Family 1K Gates 32 Macro Cells 111MHz EECMOS Technology 5V 44-Pin PLCC
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 154MHz 5V 44-Pin PLCC

Descriptions

Descriptions of Microchip ATF1504AS-10JU44 provided by its distributors.

CPLD, 64 MACROCELL, w/ ISP, STD POWER, 5V - 10NS, 44 PLCC, IND TEMP, GREEN
Microchip complex programmable logic device CPLD, ATF1504ASseries, 44Pin, Minimum operating temperature-40 °C, PLCCencapsulation, 68 I/O
CPLD, EEPROM, 64 MACROCELL, 10NS, PLCC-44; CPLD Type:EEPROM; No. of Macrocells:64Macrocells; No.of User I/Os:32I/O s; IC Case / Package:LCC;
POWER -UP RESET; SECURITY FUSE 44-LCC (J-Lead) 1997 ATF1504AS complex programmable logic device 125MHz 16.5862mm 10ns 4.5V~5.5V
CPLD, EEPROM, 64 MACROCELL, 10NS, PLCC-44; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O s: 32I/O s; Logic Case Style: LCC; No. of Pins: 44Pins; Frequency: 125MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; MSL: MSL 2 - 1 year
Circuit Type:Electrically Erasable ;Function Type:68-Inputs ;Logic Function:Programmable ;Logic Type:CPLD ;Package Type:PLCC-44 ;Special Features:In-System Programmability, Security Fuse ;Temperature, Operating, Range:-40 to +85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504AS-10JU44.
  • ATF1504AS10JU44