
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | EPM7064AETI44-7N | 1,957 | 7 | Tray | 12h | |||||||
| Weyland Electronics Group Pte. Ltd. | EPM7064AETI44-7N | 1,199 | 1 | Tape & Reel | 18h | |||||||
| Win Source | WS-EPM7064AETI44-7N | 2,199 | 1 | 13h | ||||||||
| ICPartonline | EPM7064AETI44-7N | 22,804 | >1wk | |||||||||
| GreenTree Electronics | EPM7064AETI44-7N | 1,000 | 4d |
Download datasheets and manufacturer documentation for Intel / Altera EPM7064AETI44-7N.
Download Intel / Altera EPM7064AETI44-7N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Intel / Altera EPM7064AETI44-7N provided by its distributors.
Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:
Download datasheets and manufacturer documentation for Intel / Altera EPM7064AETI44-7N.