Intel / Altera EPM7064AETC100-4N

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 222.2MHz CMOS Technology 3.3V 100-Pin TQFP
$ 42.835
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064AETC100-4N.

IHS

Datasheet66 pages27 years ago

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM3064ATC100-4
CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 222.2MHz 3.3V 100-Pin TQFP Tray
Intel / AlteraEPM3064ATC100-4N
CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 222.2MHz 3.3V 100-Pin TQFP Tray
Intel / AlteraEPM7064STC100-5N
CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 175.4MHz 5V 100-Pin TQFP Tray
Lattice SemiconductorLC4064V-5TN100C
CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorLC4064ZE-5TN100C
CPLD ispMACH® 4000ZE Family 64 Macro Cells 200MHz 1.8V 100-Pin TQFP Tray
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 263MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP

Descriptions

Descriptions of Intel / Altera EPM7064AETC100-4N provided by its distributors.

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 222.2MHz CMOS Technology 3.3V 100-Pin TQFP
ALTERA EPM7064AETC100-4N CPLD, MAX 7000A, 64 MCELLS, 100TQFP
CPLD, MAX 7000A, 64 MCELLS, 100TQFP; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 68I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 222.2MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagati

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7064AETC1004N