Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3064ATC100-4N

CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 222.2MHz 3.3V 100-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3064ATC100-4N.

IHS

Datasheet46 pages27 years ago

Farnell

iiiC

CAD Models

Download Intel / Altera EPM3064ATC100-4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Lattice SemiconductorLC4064V-5TN100C
CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorISPLSI 2064VE-280LB100
EE PLD, 5.5 ns, 64-Cell, CMOS, 10 X 10 MM, 0.80 MM PITCH, CABGA-100
Lattice SemiconductorLC4064ZE-5TN100C
CPLD ispMACH® 4000ZE Family 64 Macro Cells 200MHz 1.8V 100-Pin TQFP Tray
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 263MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 263MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100

Descriptions

Descriptions of Intel / Altera EPM3064ATC100-4N provided by its distributors.

CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 222.2MHz 3.3V 100-Pin TQFP Tray
ALTERA - EPM3064ATC100-4N - CPLD, MAX 3000A, 64 MACROCELLS, TQFP100
Cpld, Max 3000A, 64 Macrocells, Tqfp100; Cpld Type:eeprom; No. Of Macrocells:64; No. Of I/o's:66I/o's; Logic Case Style:tqfp; No. Of Pins:100Pins; Frequency:222.2Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3064ATC1004N