Intel / Altera EPM7064AELI44-7N

CPLD MAX® 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 44-Pin PLCC Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064AELI44-7N.

IHS

Datasheet66 pages27 years ago

Farnell

SHENGYU ELECTRONICS

Augswan

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEPM7064SLC44-7N
CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 166.7MHz CMOS Technology 5 Volt 44-Pin PLCC
Intel / AlteraEPM7064SLI44-7
CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5V 44-Pin PLCC Tube
Intel / AlteraEPM7064SLI44-7N
CPLD MAX® 7000 Family 1.25K Gates 64 Macro Cells 125MHz 5V 44-Pin PLCC Tray
Lattice SemiconductorM4A5-64/32-7JNC
CPLD ispMACH؟ 4A Family 2.5K Gates 64 Macro Cells 125MHz/154MHz EECMOS Technology 5V 44-Pin PLCC
Lattice SemiconductorM4A5-64/32-7JNI
Complex Programmable Logic Devices - CPLDs 64 MC 32 IO JTAG ISP 5V 7.5ns
Lattice SemiconductorM4A5-64/32-7JI
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 105MHz/125MHz 5V 44-Pin PLCC Tube

Descriptions

Descriptions of Intel / Altera EPM7064AELI44-7N provided by its distributors.

CPLD MAX® 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 44-Pin PLCC Tray
MACROCELL Surface Mount INDUSTRIAL CMOS CPLD 85C 3.6V 7.5ns 16.5862mm
ALTERA EPM7064AELI44-7N CPLD, MAX 7000A, 64 MCELLS, 44PLCC
MAX7000 CPLD 64 Macrocells <NV
EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44
CONN PCI EXP FEMALE 64POS 0.039
CPLD, MAX 7000A, 64 MCELLS, 44PLCC; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 36I/O's; Logic Case Style: LCC; No. of Pins: 44Pins; Frequency: 135.1MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED