Intel / Altera EPM1270F256C4N

CPLD MAX® II Family 980 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V Automotive 256-Pin FBGA Tray
$ 92.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM1270F256C4N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages16 years ago

element14

iiiC

Factory Futures

Augswan

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM1270GF256C3
CPLD MAX® II Family 980 Macro Cells 304MHz 0.18um Technology 1.8V 256-Pin FBGA Tray
Intel / AlteraEPM570F256C4N
CPLD MAX® II Family 440 MacroCells 247.5MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
Intel / AlteraEPM570F256C3N
CPLD MAX® II Family 440 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
Lattice SemiconductorLC5512MV-75FN256I
CPLD ispXPLD 5000MV Family 150K Gates 512 Macro Cells 150MHz 3.3V 256-Pin FBGA
Lattice SemiconductorLC4256V-75FTN256AC
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 256-Pin FBGA Tray
Lattice SemiconductorLC5256MV-75FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EPM1270F256C4N provided by its distributors.

CPLD MAX® II Family 980 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V Automotive 256-Pin FBGA Tray
1270 PLD BGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
CPLD, MAX II, 1270 ELEMENTS, FBGA256
Programmable Logic Device (CPLD/FPGA)
Flash PLD, 8.1ns, 980-Cell, CMOS, PBGA256
980 2.5V 6.2ns 3.6V BGA 17mm*17mm*1.25mm
IC DGTL POT 10KOHM 256TAP 14SOIC
CPLD, MAX II, 1270 ELEMENTS, FBGA256; CPLD Type:FLASH; No. of Macrocells:980; No. of I/O's:212; Series:MAX II; Propagation Delay:6.1ns; Global Clock Setup Time:1.2ns; Frequency:247.5MHz; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:256; SVHC:No SVHC (20-Jun-2011); I/O Interface Standard:LVTTL, LVCMOS, PCI; IC Temperature Range:Commercial; Logic IC Base Number:EPM1270F; Logic IC Function:CPLD; Operating Temperature Max:85°C; Operating Temperature Min:0°C; Package / Case:FBGA; Programmable Logic Type:CPLD; Supply Voltage Max:3.3V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED