Intel / Altera EPM570F256C3N

CPLD MAX® II Family 440 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
$ 129.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570F256C3N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

iiiC

Factory Futures

SHENGYU ELECTRONICS

Augswan

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPM570GF256C3
CPLD MAX II Family 440 Macro Cells 3012.05MHz 0.18um Technology 1.8 Volt 256-Pin FBGA
Intel / AlteraEPM570GF256C4N
IC CPLD 440MC 5.4NS 256FBGA
Intel / AlteraEPM2210F256C3
CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
Lattice SemiconductorLC5256MV-4FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 300MHz 3.3V 256-Pin FBGA
Lattice SemiconductorLC4384V-5FN256C
CPLD ispMACH® 4000V Family 384 Macro Cells 227MHz EECMOS Technology 3.3V 256-Pin FBGA
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA

Descriptions

Descriptions of Intel / Altera EPM570F256C3N provided by its distributors.

CPLD MAX® II Family 440 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
570 PLD BGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Flash PLD, 5.4ns, 440-Cell, CMOS, PBGA256
IC, CPLD; CPLD Type:FLASH; No. of Macrocells:440; No. of I/O's:160; Series:MAX II; Propagation Delay:5.4ns; Global Clock Setup Time:1.2ns; Frequency:304MHz; Supply Voltage Range:2.375V to 2.625V, 3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED