Intel / Altera EPF8820AQC208-3

FPGA - Field Programmable Gate Array FPGA - Flex 8000 84 LABs 152 IOs

Price and Stock

Alternate Parts

Price @ 1000
$ 61.1
Stock
41,714
124,231
Authorized Distributors
0
3
Case/Package
PQFP
-
Number of Pins
208
208
Number of Logic Blocks (LABs)
84
84
Number of Logic Elements/Cells
672
672
Number of I/Os
152
152
Number of Gates
8000
8000
RAM Size
1 B
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EPF8820AQC208-3 provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Flex 8000 84 LABs 152 IOs
PROGRAMMABLE LOGIC DEVICE Loadable PLD, CMOS, PQFP208
LOADABLE PLD, CMOS, PLASTIC, QFP-208

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF8820AQC-208-3
  • EPF8820AQC2083