Intel / Altera EPF8282ATC100-3N

FPGA FLEX 8000 Family 2.5K Gates 208 Cells 125MHz 0.42um Technology 5V 100-Pin TQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF8282ATC100-3N.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 32.892
$ 32.892
Stock
117,357
79,596
79,596
Authorized Distributors
0
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Propagation Delay
-
5.5 ns
5.5 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
26
26
26
Number of I/Os
78
78
78
Memory Type
-
-
-
Max Frequency
-
385 MHz
385 MHz
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-09-01
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF8282ATC100-3N provided by its distributors.

FPGA FLEX 8000 Family 2.5K Gates 208 Cells 125MHz 0.42um Technology 5V 100-Pin TQFP
PROGRAMMABLE LOGIC DEVICE Loadable PLD, CMOS, PQFP100
IC FPGA 78 I/O 100TQFP
vpe: 90/tray/qfp

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF8282ATC1003N