Intel / Altera EPF81500AQC240-3N

FPGA FLEX 8000Family 16KGates 1296Cells 125MHz 5V 240-Pin PQFP Tray
$ 266.54
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF81500AQC240-3N.

IHS

Datasheet62 pages31 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 266.54
$ 76.175
Stock
22,012
115,218
Authorized Distributors
2
3
Case/Package
PQFP
PQFP
Number of Pins
240
240
Propagation Delay
1.8 ns
1.8 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
162
162
Number of I/Os
181
181
Memory Type
-
-
Max Frequency
-
385 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel / Altera EPF81500AQC240-3N provided by its distributors.

FPGA FLEX 8000Family 16KGates 1296Cells 125MHz 5V 240-Pin PQFP Tray
FPGA - Field Programmable Gate Array FPGA - Flex 8000 162 LABs 181 IOs
FLEX 8000 EPF81500 240-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 3.33.3/55V 1.8ns 0C~70C TA
LOADABLE PLD, 1.8 ns, CMOS, FQFP, QFP240,1.3SQ,20
Loadable PLD, 1.8ns, CMOS, PQFP240

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF81500AQC2403N