Intel / Altera EPF6016AFC100-3N

FPGA FLEX 6000 Family 16K Gates 1320 Cells 142.86MHz CMOS Technology 3.3V 100-Pin FBGA
$ 70.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6016AFC100-3N.

IHS

Datasheet57 pages21 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 70.575
$ 29.338
Stock
77,888
95,657
Authorized Distributors
2
3
Case/Package
FBGA
FBGA
Number of Pins
100
100
Propagation Delay
-
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
132
Number of I/Os
81
81
Memory Type
-
-
Max Frequency
133 MHz
133 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Intel / Altera EPF6016AFC100-3N provided by its distributors.

FPGA FLEX 6000 Family 16K Gates 1320 Cells 142.86MHz CMOS Technology 3.3V 100-Pin FBGA
FPGA FLEX 6000Family 16KGates 1320Cells 142.86MHz 3.3V 100-Pin FBGA Tray
FLEX 6000 100-LBGA Tin/Silver/Copper (Sn/Ag/Cu) Surface Mount field programmable gate array 1.7mm 3.3V 133MHz 0C~85C TJ

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF6016AFC1003N