Intel / Altera EPF6010ATI100-2N

FPGA FLEX 6000 Family 10K Gates 880 Cells 166.67MHz 0.42um Technology 3.3V 100-Pin TQFP
$ 67.88
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6010ATI100-2N.

IHS

Datasheet57 pages21 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 67.88
$ 28.863
Stock
40,491
105,002
Authorized Distributors
1
3
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Propagation Delay
-
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
88
88
Number of I/Os
71
71
Memory Type
-
-
Max Frequency
153 MHz
153 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Intel / Altera EPF6010ATI100-2N provided by its distributors.

FPGA FLEX 6000 Family 10K Gates 880 Cells 166.67MHz 0.42um Technology 3.3V 100-Pin TQFP
FLEX 6000 EPF6010 100-TQFP Matte Tin (Sn) field programmable gate array 1.27mm 3.3V 153MHz -40C~100C TJ
Loadable PLD, PQFP100
IC FPGA 71 I/O 100TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED