Intel / Altera EPF10K50SBC356-1X

Loadable Pld, 300 Ps, Cmos, 35 X 35 Mm, 1.27 Mm Pitch, BGA-356
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50SBC356-1X.

IHS

Datasheet110 pages27 years ago

CAD Models

Download Intel / Altera EPF10K50SBC356-1X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 228.213
Stock
24,794
145,222
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
356
356
Propagation Delay
300 ps
300 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
360
360
Number of I/Os
220
220
Memory Type
-
-
Max Frequency
-
666 MHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01

Descriptions

Descriptions of Intel / Altera EPF10K50SBC356-1X provided by its distributors.

LOADABLE PLD, 300 ps, CMOS, 35 X 35 MM, 1.27 MM PITCH, BGA-356
Loadable PLD, 0.3ns, CMOS, PBGA356
IC FPGA 220 I/O 356BGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K50SBC3561X