Intel / Altera EPF10K130EQC240-2

FPGA FLEX 10KE Family 130K Gates 6656 Cells 333.33MHz 0.22um Technology 2.5V 240-Pin PQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K130EQC240-2.

IHS

Datasheet110 pages27 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 1,681.18
$ 1,681.18
Stock
51,417
83,101
83,101
Authorized Distributors
0
2
2
Case/Package
PQFP
PQFP
PQFP
Number of Pins
240
240
240
Propagation Delay
500 ps
500 ps
500 ps
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
832
832
832
Number of I/Os
186
186
186
Memory Type
-
-
-
Max Frequency
714 MHz
714 MHz
714 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K130EQC240-2 provided by its distributors.

FPGA FLEX 10KE Family 130K Gates 6656 Cells 333.33MHz 0.22um Technology 2.5V 240-Pin PQFP
MIXED CMOS Non-RoHS Compliant GULL WING FPGA 0C~70C TA 0.5ns 2.52.5/3.3V 4.1mm
LOADABLE PLD, 500 ps, CMOS, FQFP, QFP240,1.3SQ,20
Loadable PLD, 0.5ns, CMOS, PQFP240
EMBEDDED PROGRAMMABLE LOGIC DEVICE

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K130EQC2402