Intel / Altera EPF10K100EQC240-2N

FPGA FLEX 10KE Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5V 240-Pin PQFP
$ 236.031
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K100EQC240-2N.

IHS

Datasheet110 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 236.031
$ 220.963
$ 220.963
Stock
141,058
98,409
98,409
Authorized Distributors
4
3
3
Case/Package
PQFP
PQFP
PQFP
Number of Pins
240
240
240
Number of Logic Blocks (LABs)
624
624
624
Number of Logic Elements/Cells
4992
4992
4992
Number of I/Os
189
189
189
Number of Gates
257000
257000
257000
RAM Size
6 kB
6 kB
6 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Rochester ElectronicsEP20K160EQC240-2X
FPGA APEX 20K Family 160K Gates 6400 Cells 350MHz CMOS Technology 1.8V 240-Pin PQFP
Rochester ElectronicsEP20K160EQC240-1N
FPGA APEX 20K Family 160K Gates 6400 Cells 373MHz 0.22um Technology 1.8V 240-Pin PQFP
Rochester ElectronicsEP20K160EQC208-2X
FPGA APEX 20K Family 160K Gates 6400 Cells 350MHz 0.22um Technology 1.8V 208-Pin PQFP Tray
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EPF10K100EQC240-2N provided by its distributors.

FPGA FLEX 10KE Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5V 240-Pin PQFP
FPGA FLEX 10KEFamily 100KGates 4992Cells 250MHz 2.5V 240-Pin PQFP Tray
MIXED CMOS RoHS Compliant GULL WING FPGA 0C~70C TA 0.5ns 140MHz 2.52.5/3.3V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K100EQC240-2-N
  • EPF10K100EQC2402N