Intel / Altera EPF10K100EFC484-1N

Altera EPF10K100EFC484-1N FPGA, Flex 10KE, 100K Gates, FBGA484
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K100EFC484-1N.

IHS

Datasheet110 pages27 years ago

element14

Farnell

Alternate Parts

Price @ 1000
$ 587.23
Stock
96,739
114,541
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
484
484
Propagation Delay
400 ps
400 ps
Number of Macrocells
4992
-
Number of Logic Blocks (LABs)
624
624
Number of I/Os
338
338
Memory Type
-
-
Max Frequency
-
1 GHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K100EFC484-1N provided by its distributors.

ALTERA EPF10K100EFC484-1N FPGA, FLEX 10KE, 100K GATES, FBGA484
; Logic Type:EPF10K100E; Logic Base Number:10; No. of I/O Pins:338; Termination Type:SMD; Package/Case:484-FBGA; No. of Pins:484; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes
FPGA, 4992 LOGIC CELL, FBGA-48485DEG C; CPLD Type: -; No. of Macrocells: 4992; No. of I/O's: 338I/O's; Logic Case Style: FBGA; No. of Pins: 484Pins; Frequency: 180MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Prop

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED