Intel / Altera EP4SGX230FF35C4N

FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
$ 2,697.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX230FF35C4N.

IHS

Datasheet22 pages17 years ago
Datasheet22 pages17 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP4SGX230FF35C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,697.1
$ 5,441.624
Stock
104,271
58,624
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
1152
-
Number of Logic Blocks (LABs)
9120
9120
Number of Logic Elements/Cells
228000
228000
Number of I/Os
564
-
Number of Gates
-
-
RAM Size
2.1 MB
-
Min Supply Voltage
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP4SGX180FF35C2XN
FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 7030 LABs 564 IOs
Intel / AlteraEP4SGX180FF35C3
CMOS Non-RoHS Compliant BALL Not Qualified FPGA 0C~85C TJ 717MHz 0.91.2/31.52.5V 3.4mm
Intel / AlteraEP2AGX190FF35I5
ARRIA II FPGA Field Programmable Gate Array, 181165-Cell, CMOS, PBGA1152

Descriptions

Descriptions of Intel / Altera EP4SGX230FF35C4N provided by its distributors.

FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 9120 LABs 564 IOs
Field Programmable Gate Array, 9120 CLBs, 228000-Cell, PBGA1152
IC MCU 32BIT 256KB FLASH 64TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4SGX230F-F35C4N