Intel / Altera EP22V10LC-10

Ot Pld, 10NS, Pal-type, Cmos, PQCC28, Plastic, LCC-28
$ 5.713

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP22V10LC-10.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.713
$ 2.588
Stock
150,279
51,944
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
-
-
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EP22V10LC-10 provided by its distributors.

OT PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED