Intel / Altera EP20K60EQC240-2X

Loadable Pld, 2.41 Ns, Cmos, Plastic, QFP-240
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K60EQC240-2X.

IHS

Datasheet132 pages25 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 75.05
Stock
81,978
114,032
Authorized Distributors
0
3
Case/Package
PQFP
PQFP
Number of Pins
240
240
Propagation Delay
2.41 ns
2.41 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
2560
2560
Number of I/Os
151
151
Memory Type
-
-
Max Frequency
160 MHz
160 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Descriptions

Descriptions of Intel / Altera EP20K60EQC240-2X provided by its distributors.

LOADABLE PLD, 2.41 ns, CMOS, PLASTIC, QFP-240
Loadable PLD, 2.41ns, CMOS, PQFP240
IC FPGA 151 I/O 240QFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED