Intel / Altera EP20K160EFC484-2

FPGA APEX 20K Family 160K Gates 6400 Cells 350MHz SRAM Technology 1.8V 484-Pin FCFBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K160EFC484-2.

IHS

Datasheet132 pages25 years ago

Arrow Electronics

CAD Models

Download Intel / Altera EP20K160EFC484-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 401.072
$ 401.072
Stock
185,757
186,986
186,986
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Propagation Delay
1.93 ns
1.93 ns
1.93 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
640
640
640
Number of I/Os
316
316
316
Memory Type
-
-
-
Max Frequency
160 MHz
160 MHz
160 MHz
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP20K160EFC484-2 provided by its distributors.

FPGA APEX 20K Family 160K Gates 6400 Cells 350MHz SRAM Technology 1.8V 484-Pin FCFBGA
FPGA - Field Programmable Gate Array CPLD - APEX 20K 640 Macro 316 IOs
LOADABLE PLD, 1.93 ns, CMOS, BGA, BGA484,22X22,40
80Kbit 6400 640 1.71V 1.89V BGA 23mm*23mm*2.2mm
MACROCELL CMOS OTHER 2001 FPGA 85C 10kB 1.93ns 350MHz
Loadable PLD, 1.93ns, CMOS, PBGA484
IC MCU 16BIT 256KB FLASH 48TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K160EFC4842