Intel / Altera EP20K100FC324-2N

FPGA APEX 20K Family 100K Gates 4160 Cells 200MHz SRAM Technology 2.5V 324-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K100FC324-2N.

IHS

Datasheet132 pages25 years ago

Jameco

CAD Models

Download Intel / Altera EP20K100FC324-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 121.238
$ 121.238
Stock
74,365
95,970
95,970
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Propagation Delay
3 ns
3 ns
3 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
416
416
416
Number of I/Os
252
252
252
Memory Type
-
-
-
Max Frequency
100 MHz
100 MHz
100 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP20K100FC324-2N provided by its distributors.

FPGA APEX 20K Family 100K Gates 4160 Cells 200MHz SRAM Technology 2.5V 324-Pin FBGA
PROGRAMMABLE LOGIC DEVICE Loadable PLD, 3ns, CMOS, PBGA324
LOADABLE PLD, 3 ns, CMOS, FINE LINE, BGA-324
APEX FPGA 4576 Logic Elements <NV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K100FC3242N