Intel / Altera EP20K100ETC144-2X

FPGA - Field Programmable Gate Array CPLD - APEX 20K 416 Macro 92 IOs
$ 120.505
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K100ETC144-2X.

IHS

Datasheet132 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP20K100ETC144-2X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 120.505
$ 387.025
Stock
77,072
105,775
Authorized Distributors
1
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
416
416
Number of Logic Elements/Cells
4160
4160
Number of I/Os
92
92
Number of Gates
263000
263000
RAM Size
6.5 kB
6.5 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP20K100ETC144-2X provided by its distributors.

FPGA - Field Programmable Gate Array CPLD - APEX 20K 416 Macro 92 IOs
PROGRAMMABLE LOGIC DEVICE Loadable PLD, 2.02ns, CMOS, PQFP144
52Kbit 4160 416 1.71V 1.89V QFP 20mm*20mm*1.4mm

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K100ETC1442X