Intel / Altera EP20K1000EFC672-1X

FPGA APEX 20K Family 1M Gates 38400 Cells 400MHz CMOS Technology 1.8V 672-Pin FC-FBGA
$ 2,828.306
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K1000EFC672-1X.

IHS

Datasheet132 pages25 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP20K1000EFC672-1X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,828.306
$ 3,097.275
Stock
123,707
90,404
Authorized Distributors
4
3
Case/Package
BGA
BGA
Number of Pins
672
672
Propagation Delay
1.84 ns
1.84 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
3840
3840
Number of I/Os
508
508
Memory Type
-
-
Max Frequency
160 MHz
160 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Lattice SemiconductorLFE2-35E-5FN672C
FPGA LatticeECP2 Family 32000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFXP2-30E-6FN672C
Field Programmable Gate Array, 3635 CLBS, 435MHz, 29000-Cell, CMOS, PBGA672
Lattice SemiconductorLFXP2-30E-5FN672C
FPGA LatticeXP2 Family 29000 Cells 90nm Technology 1.2V 672-Pin FBGA
Rochester ElectronicsEP1S30F780I6
FPGA Stratix Family 32470 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 780-Pin FC-FBGA
Intel / AlteraEP1S40F780C7N
FPGA Stratix Family 41250 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 780-Pin FC-FBGA
Intel / AlteraEP1S40F780C6N
FPGA Stratix Family 41250 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 780-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP20K1000EFC672-1X provided by its distributors.

FPGA APEX 20K Family 1M Gates 38400 Cells 400MHz CMOS Technology 1.8V 672-Pin FC-FBGA
FPGA APEX 20KFamily 1MGates 38400Cells 400MHz 1.8V 672-Pin FC-FBGA Tray
320Kbit 38400 3840 1.71V 1.89V BGA 27mm*27mm*3mm
Loadable PLD, 1.84ns, CMOS, PBGA672

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K1000EFC6721X