Intel / Altera EP1S60F1020C6N

STRATIX DEVICE FAMILY Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1020
$ 1,347.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S60F1020C6N.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

iiiC

CAD Models

Download Intel / Altera EP1S60F1020C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,347.5
$ 1,031.01
Stock
41,174
105,601
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
1020
1020
Number of Logic Blocks (LABs)
6570
6570
Number of Logic Elements/Cells
57120
57120
Number of I/Os
773
773
Number of Gates
-
-
RAM Size
636.6 kB
636.6 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-12-01
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EP1S60F1020C6N provided by its distributors.

STRATIX DEVICE FAMILY Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1020
CMOS RoHS Compliant BALL Not Qualified FPGA 0C~85C TJ 1.51.5/3.3V 3.5mm
IC FPGA 773 I/O 1020FBGA
ACTIONS TQFP64

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED