Intel / Altera 5M570ZF256C4

FLASH PLD, 9.5 ns, 440-Cell, CMOS, LBGA, BGA256, 16X16, 40
$ 24.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M570ZF256C4.

IHS

Datasheet166 pages15 years ago

CAD Models

Download Intel / Altera 5M570ZF256C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.42
$ 22.03
Stock
6,197
101,337
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
256
256
Propagation Delay
9.5 ns
9.5 ns
Number of Macrocells
440
440
Number of Logic Blocks (LABs)
570
8
Number of I/Os
159
159
Memory Type
-
FLASH
Max Frequency
184.1 MHz
184.1 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel / Altera 5M570ZF256C4 provided by its distributors.

FLASH PLD, 9.5 ns, 440-Cell, CMOS, LBGA, BGA256,16X16,40
Flash PLD, 9.5ns, 440-Cell, CMOS, PBGA256
MACROCELL Surface Mount OTHER Not Qualified complex programmable logic device 85C 1.8V 1.81.2/3.3V 9.5ns

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED