Intel / Altera 5M160ZM100C4

FLASH PLD, 7.9 ns, 128-Cell, CMOS, TFBGA, BGA100, 11X11, 20
$ 9.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M160ZM100C4.

IHS

Datasheet166 pages15 years ago

CAD Models

Download Intel / Altera 5M160ZM100C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.109
$ 7.76
Stock
2,653
53,337
Authorized Distributors
1
1
Case/Package
TFBGA
TFBGA
Number of Pins
100
100
Propagation Delay
7.9 ns
7.9 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
160
8
Number of I/Os
79
79
Memory Type
-
FLASH
Max Frequency
184.1 MHz
184.1 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel / Altera 5M160ZM100C4 provided by its distributors.

FLASH PLD, 7.9 ns, 128-Cell, CMOS, TFBGA, BGA100,11X11,20
Flash PLD, 7.9ns, 128-Cell, CMOS, PBGA100
IC CPLD 128MC 7.5NS 100MBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED