Intel / Altera 5AGXMB3G4F31C5N

FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABs 384 IOs
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXMB3G4F31C5N.

IHS

Datasheet41 pages5 years ago
Datasheet182 pages10 years ago

Upverter

CAD Models

Download Intel / Altera 5AGXMB3G4F31C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,233
$ 2,233
Stock
155,318
108,369
108,369
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
896
896
896
Number of Logic Blocks (LABs)
13688
13688
13688
Number of Logic Elements/Cells
362000
362000
362000
Number of I/Os
384
384
384
Number of Gates
-
-
-
RAM Size
2.4 MB
2.4 MB
2.4 MB
Min Supply Voltage
1.07 V
1.07 V
1.07 V
Max Supply Voltage
1.13 V
1.13 V
1.13 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-08-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Intel / Altera5AGXBB3D6F31C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABs 384 IOs
Intel / Altera5AGXBB1D6F31C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 11320 LABs 384 IOs
Intel / Altera5AGXFB1H4F35I3N
Lead Free 2009 RoHS Compliant BALL FPGA 100C 2.1MB 800MHz 1.18V
MicrochipAX2000-FG896
FPGA Axcelerator Family 1.06M Gates 21504 Cells 649MHz 0.15um Technology 1.5V 896-Pin FBGA Tray
FPGA Axcelerator Family 1.06M Gates 21504 Cells 649MHz 0.15um (CMOS) Technology 1.5V 896-Pin FBGA
MicrochipAX2000-FG896I
FPGA Axcelerator Family 1.06M Gates 21504 Cells 649MHz 0.15um Technology 1.5V 896-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera 5AGXMB3G4F31C5N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABs 384 IOs
Field Programmable Gate Array, 622MHz, 362000-Cell, CMOS, PBGA896
Lead Free CMOS OTHER 2009 FPGA 85C 2.4MB 800MHz 1.13V
IC COMPARATR 4 W/VOLT REF 16SOIC

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED