Altech MV-493

Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
$ 1.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech MV-493.

IHS

Datasheet32 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

9.52mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits
Phoenix Contact1710069
MKDSV5/3-9,5,PCB,Conn PC Terminal Block F 3 POS 9.52mm Solder ST Thru-Hole 32A
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282843-3
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796980-3
Terminal Block, Header, 3Way, Th Rohs Compliant: Yes |Buchanan Te Connectivity 796980-3
Phoenix Contact1703084
PTS1,5/3-7,5-H,PCB,Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 16A

Descriptions

Descriptions of Altech MV-493 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 20A
Altech MV-493 Fixed PCB Block, 9.52 mm Pin Spacing, 3 Poles, Vertical
MV-49 Series Green 3 Position 30-12 AWG Vertical Screw Cage PCB Fixed Block
Conn;Term Blk;PCB;Screw Cage;3;9.52 mm;30-12 AWG;Green;20 A;300 V
PCB Terminal,9.52mm PS (100) 3 Pole
Altech PCB Term Blk, 9.52mm, 3 Pole, Front wire, green 30A, 300V, 10-30AWG, 21mm height, modular Part Number: MV-493
PCB TERM952MMPS 3PVERT25A300VGRN
TERMINAL BLOCK, WTB, 3POS, 32A, 750V; Pitch Spacing:9.52mm; No. of Positions:3Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:750V RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV493