Phoenix Contact 1703084

Phoenix Contact PTS 1.5/3-7.5-H PCB Terminal Block, 3 POS, 7.5mm, Solder ST Thru-Hole, 16A
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1703084.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-27.75%

CAD Models

Download Phoenix Contact 1703084 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-06-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity282963-3
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282964-3
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282854-3
Barrier Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyED110/3DS
Terminal Block, 3 POS, 7.5mm Pitch, Solder Straight Thru-Hole, 20A
On Shore TechnologyOSTTA032161
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 16A

Descriptions

Descriptions of Phoenix Contact 1703084 provided by its distributors.

Phoenix Contact PTS 1.5/3-7.5-H PCB Terminal Block, 3 POS, 7.5mm, Solder ST Thru-Hole, 16A
PCB terminal, 3 pole, pitch 7.5 mm, AWG 26-14, 16 A, spring-clamp connection, green, 1703084
Terminal Block, Wire To Brd, 3Pos, 14Awg; |Phoenix Contact 1703084
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: PTS 1,5/..-H, pitch: 7.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG