Altech 3D20UL

Altech UL489 Din Rail Miniature AC 3 Pole Circuit Breaker. Rated at 20 Amps with a D Trip Curve
$ 82.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 3D20UL.

IHS

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.02%

Supply Chain

Introduction Date2012-01-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ABB ControlS203-B25
Circuit Breaker; 3 poles; rated current: 25A; 400/440V AC; width: 3 modules; mounting: DIN rail
Sensata / AirpaxIPA-111-1-62-25.0-A-01-T
Circuit Breaker Hydraulic Magnetic 3Pole 25A 250VAC
ABB ControlS203-C25
Circuit Breaker, 3-P, 25A/480V, C, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
Sensata / Airpax209-3-1-62-4-8-25-H-V
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 25A, 3 POLE, 209 SERIES
ABB ControlS203-D25
CIRCUIT BREAKER; 3-POLE; D CURVE; 25A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Sensata / AirpaxAPL111-1REC4-42-253-AM
Circuit Breaker Magnetic Circuit Protectors 3Pole

Descriptions

Descriptions of Altech 3D20UL provided by its distributors.

Altech UL489 Din Rail Miniature AC 3 Pole Circuit Breaker. Rated at 20 Amps with a D Trip Curve
Altech 3D20UL Mini Molded Case Circuit Breaker, 3 Pole, D-Trip, 480Y/277 VAC, 20 A, UL Series
Circuit Breaker;THERM;HNDL;CUR-RTG 20A;DIN RAIL;3 P;VOL-RTG 480Y/277VAC;3D20UL
MCCB, 3P, 20A, 480VAC, DIN RAIL; Product Range:UL Series; Current Rating:20A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:480V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD