Altech 3D10UL

Altech UL489 Din Rail Miniature AC 3 Pole Circuit Breaker. Rated at 10 Amps with a D Trip Curve
$ 88.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 3D10UL.

IHS

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ABB ControlS203-B10
Circuit Breaker, 3-P, 10A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN RAIL MOUNT
ABB ControlS203-C10
CIRCUIT BREAKER; 3-POLE; C CURVE; 10A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMIN.
Sensata / AirpaxIPA-666-1REG4-62-10.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC
Carling TechnologiesAB3-X0-00-480-5D1-C
Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AB3-X0-00-480-5D1-C
Carling TechnologiesCA3-B0-24-475-12C-C
Circuit Breaker Hydraulic Magnetic 3Pole 7.5A 277VAC/480VAC
ABB ControlS203-D10
Circuit Breaker, 3-P, 10A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount

Descriptions

Descriptions of Altech 3D10UL provided by its distributors.

Altech UL489 Din Rail Miniature AC 3 Pole Circuit Breaker. Rated at 10 Amps with a D Trip Curve
Altech 3D10UL Mini Molded Case Circuit Breaker, 3 Pole, D-Trip, 480Y/277 VAC, 10 A, UL Series
UL Series 3 Pole 10 A D-Trip Thermal Magnetic Miniature Circuit Breaker
Circuit Breaker;THERM;HNDL;CUR-RTG 10A;DIN RAIL;3 P;VOL-RTG 480Y/277VAC;3D10UL
CIRCUIT BREAKER, THERMAL, 10A, DIN, 3 POLE, 480Y/277VAC, RING TONGUE, UL SERIES
MCCB, 3P, 10A, 480VAC, DIN RAIL; Product Range:UL Series; Current Rating:10A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:480V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD