Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S203-D10

Circuit Breaker, 3-P, 10A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
$ 106.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S203-D10.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ABB ControlS203-B10
Circuit Breaker, 3-P, 10A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN RAIL MOUNT
ABB ControlS203-C10
CIRCUIT BREAKER; 3-POLE; C CURVE; 10A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMIN.
Sensata / AirpaxIUGN666-1REC4-42F-7.50-B
Circuit Breaker Hydraulic Magnetic 3Pole 7.5A 277VAC
Sensata / AirpaxIPA-666-1REG4-62-10.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC
Sensata / AirpaxIUGN666-1-65-10.0
Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC
Carling TechnologiesAB3-X0-00-480-5D1-C
Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AB3-X0-00-480-5D1-C

Descriptions

Descriptions of ABB Control S203-D10 provided by its distributors.

Circuit Breaker, 3-P, 10A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
CIRCUIT BREAKER; 3-POLE; D CURVE; 10A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Circuit Breaker Miniature 3Pole 10A 277VAC 110VDC
Modular switch S 203 - D10 magnetothermic switch 6kA Curve D 10A
3 Pole(s), 10A, 480VAC, 110VDC, Din Rail
MCB, 3 POLE, 10A, 6KA, D CURVE; No. of Poles:3; Current Rating:10A; Voltage Rating VAC:230V; Mounting Type:DIN Rail; Series:System pro M compact; SVHC:No SVHC (20-Jun-2011); Approval Bodies:IEC / EN 60898, IEC / EN 60947-2, VDE 0641 Part 11, UL 1077, CSA 22.2 No. 235; Breaking Capacity Current AC:6kA; External Depth:69mm; External Length / Height:85mm; External Width:52.5mm; No. of Electrical Operations:20000; No. of Mechanical Operations:20000; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Tripping Characteristic:D

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S203D10