Altech 3C20UR

Circuit Breaker Thermal Magnetic; 480Y/277V AC 50/60Hz; 20A
$ 52.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 3C20UR.

IHS

Datasheet8 pages12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata / AirpaxIPA-111-1-62-25.0-A-01-T
Circuit Breaker Hydraulic Magnetic 3Pole 25A 250VAC
ABB ControlS203-C25
Circuit Breaker, 3-P, 25A/480V, C, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
ABB ControlS203-B25
Circuit Breaker; 3 poles; rated current: 25A; 400/440V AC; width: 3 modules; mounting: DIN rail
ABB ControlS203-D25
CIRCUIT BREAKER; 3-POLE; D CURVE; 25A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Carling TechnologiesCB3-B0-22-625-12C-C
Circuit Breaker Hydraulic Magnetic 3Pole 25A 277VAC/480VAC
Carling TechnologiesCA3-B0-26-625-422-D
Circuit Breaker Hydraulic Magnetic 3Pole 25A 250VAC

Descriptions

Descriptions of Altech 3C20UR provided by its distributors.

Circuit Breaker Thermal Magnetic; 480Y/277V AC 50/60Hz; 20A
Circuit Breaker Thermal Magnetic 20A 480V AC DC Lever DIN Rail
Circuit Breaker Supplementary Protector 3Pole 20A 277VAC/480VAC
Altech 3C20UR Circuit Breaker, UL1077 C-Trip, 480Y/277VAC, 20A, 3Pole, Mini-Molded Case, UR Series
SUPPLEMENTARY PROTECTOR, THERMAL, 20A, DIN, 3 POLE, RING TONGUE, UR SERIES
1077 480Y/277AC Breaker 3P C TRP 20A UL
3C20UR, 20A, MCB, C CHAR 3 POLE, 480Y/277VAC, UL1077
Other industrial control products ROHS
3 Pole(s), 20A, 480VAC, Din Rail
SUPPLEMENTARY PROTECTOR, 3P, 20A, 480VAC; Product Range:UR Series; Current Rating:20A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:480V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD