Altech 32.057

Altech 32.057 PCB Terminal, Front wire, 7 Pole, 5.08mm AKZ350/07-5.08-V, 15A, 300V, green
$ 2.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 32.057.

IHS

Datasheet2 pages18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Altech30.852
Altech 30.852 PCB Terminal, Front wire, 2 Pole, 5.08mm AKZ700/02-5.08-V, 20A, 300V, green
Altech35.153
Altech 35.153 PCB Terminal, Top wire, 3 Pole, 5.08mm AKZ700/03-5.08-H, 15A, 300V, green
Altech33.052
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1050017:0041
CONN ACC MARKER STRIP PREPRINT / Connector Label, Snap In For CLIPLINE ST and UT Series
Phoenix Contact1051016:0051
ZB Marking Strip (1 strip of 10 labels) marked 51-60 printed horizontally 6 mm
Phoenix Contact1051016:0061
ZB Marking Strip (1 strip of 10 labels) marked 61-70 printed horizontally 6 mm

Descriptions

Descriptions of Altech 32.057 provided by its distributors.

Altech 32.057 PCB Terminal, Front wire, 7 Pole, 5.08mm AKZ350/07-5.08-V, 15A, 300V, green
Conn Terminal Block 7 POS 5.08mm Screw RA Thru-Hole 16A
Barrier Strip Terminal Block
AKZ350/7, PCB Term, Grn, 7p, 5.08mm PS

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD