Phoenix Contact 1050017:0041

CONN ACC MARKER STRIP PREPRINT / Connector Label, Snap In For CLIPLINE ST and UT Series
$ 2.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1050017:0041.

IHS

Datasheet2 pages3 years ago

element14 APAC

JRH Electronics

Farnell

MRO Stop

Inventory History

3 month trend:
-14.92%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1051016:0041
Zack Marker Strip Printed Horizontally 41-50 Numbers Legends Polyamide White Stick
Altech32.410
Altech 32.410 PCB Terminal, Front wire, 10 Pole, 5.08mm AKZ250/10-5.08-V, 15A, 300V, green
Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle
Altech30.852
Altech 30.852 PCB Terminal, Front wire, 2 Pole, 5.08mm AKZ700/02-5.08-V, 20A, 300V, green
Rectangular Power Connector, 36 Contact(s), Male and Female, Crimp Terminal, Plug
Altech30.252
TERMINAL BLOCK, 2, 22-14 AWG, 15, 300, 0.2 IN., 0.138 IN., 0.236 IN., GRAY

Descriptions

Descriptions of Phoenix Contact 1050017:0041 provided by its distributors.

CONN ACC MARKER STRIP PREPRINT / Connector Label, Snap In For CLIPLINE ST and UT Series
ZB Marking Strip (1 strip of 10 labels) marked 41 to 50 horizontally 5.2mm
Terminal Block Marker, 41-50, 5.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:41-50; Pitch Spacing:5.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB 5,LGS:FORTL.ZAHLEN 41-50
ZACK MARKER STRIP, 10 SECTION, WHITE, 5.2MM PITCH, 41-50 PRINTING, HIGH
Connector Accessories Zack Marker Strip Straight Polyamide White
Terminal Block Tools & Accessories 5.2mm HZ STRIP 41-50
Terminal Block Accessory, Marking Item, Polyamide
DIN Rail Terminal Blocks 5.2mm HZ STRIP 41-50
Strip Marker Polyamide 6.6 Legend: 41 thru 50
ZB5,LGS:FORTL.ZAHLEN41-50, , ZB5.LGS :41 -50
CONN ACC MARKER STRIP PREPRINT
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 41 ... 50, white, for terminal block width: 5.2 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB 5,LGS:FORTL.ZAHLEN 41-50
  • ZB5,LGS:FORTL.ZAHLEN41-50