Altech 2E40UM

Altech UL508 Din Rail Miniature 2 Pole Circuit Breaker Rated at 40 Amps with a E Trip Curve
$ 47.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2E40UM.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata / AirpaxAPL11-1-51-503
Circuit Breaker Magnetic Circuit Protectors 2Pole 50A
Sensata / AirpaxUPL11-1-72-503
Circuit Breaker Magnetic Circuit Protectors 2Pole 50A 4-Pin
Sensata / AirpaxR21-62-30.0A-36259-4-U
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 2 POLE, 0213 SERIES
Circuit Breaker; Hyd/Mag; Togl; Cur-Rtg 30A; Panel; 2 Pole; Vol-Rtg 250/65VAC/VDC
Square DQOU150
Circuit Breaker, Miniature, 1-Pole, 50A, 120/240VAC, Mtg.Flush/Surface or DIN
Eaton / Cutler HammerFAZ-B50/1-SP
Circuit Breaker Miniature; 277V AC 48V DC; 50A

Descriptions

Descriptions of Altech 2E40UM provided by its distributors.

Altech UL508 Din Rail Miniature 2 Pole Circuit Breaker Rated at 40 Amps with a E Trip Curve
CIRCUIT BREAKER, THERMAL MAGNETIC, 40A, 2 POLE, E TRIP, RING TONGUE, V-EA SERIES
Altech 2E40UM UL 508 Mini-Molded Case Circuit Breaker, E-Trip, 2 Pole, 40A Current Rating
Circuit Breaker Motor Protection Control 2Pole 40A 60VDC
Circuit Breaker, 2 Pole, E-Trip, UL508, 480Y/277VAC, 60VDC, 40A
2E40Um, 40A,circuit Breaker |Altech 2E40UM
508 480Y/277AC Breaker 2P E TRP 40A UL
2E40UM 40ACIRCUIT BREAKER E CHAR
2 Pole(s), 40A, 480VAC, 60VDC, Din Rail
Other industrial control products ROHS
CIRC BRKR 40A;DIN RAIL;2 POLE;DUAL TERM
RS APAC
60V 277V 2 40A DIN 74.7mm*93.3mm

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD