Altech 150-007

Enclosure; Box-Lid; Aluminum, Die Cast; Gray; 6.89x3.15x2.24 In; IP65; NEMA4X; AL Series
$ 50.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 150-007.

Electro Sonic

Datasheet17 pages22 years ago

Inventory History

3 month trend:
-5.96%

Related Parts

Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
ENCLOSURE, BOX-LID, WALLMOUNT, ALUM, GRAY, 2.56X1.97X1.6IN, NEMA4X, R100SERIES
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Enclosure 2.60 in. H x 2.60 in. W x 1.60 in. D Aluminum Die Cast SS NEMA 4X
Altech150-005
Enclosure;Box-Lid;Aluminum, Die Cast;Gray;3.15x2.95x2.24 In;IP65;NEMA4X;AL Series

Descriptions

Descriptions of Altech 150-007 provided by its distributors.

Enclosure;Box-Lid;Aluminum, Die Cast;Gray;6.89x3.15x2.24 In;IP65;NEMA4X;AL Series
Altech 150-007 Enclosure, Cast Aluminum, Dark Gray, 6.89" x 3.15", AL Series
ENCLOSURE, MULTIPURPOSE, ALUM, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Aluminum; External Height - Metric:57mm; External Width - Metric:80mm; External Depth - Metric:175mm; IP Rating:IP66; Body Color:Silver Grey RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD