Altech 130-455

Enclosure (1.97 x 2.05 x 1.38), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
$ 8.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 130-455.

Future Electronics

Datasheet32 pages15 years ago
Datasheet1 page0 years ago
Datasheet36 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bud IndustriesPN-1320
ENCLOSURE, POLYCARBONATE, UL94HB, 2.56 X 2.28 X 1.38IN, NEMA14, PN SERIES
Bud IndustriesPN-1320-MB
Enclosure 2.56 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1320-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 2.56 X 2.28 X 1.38IN, PN SERIES
Altech120-455
Altech 120-455 Enclosure, Polycarbonate, Gray, Smooth Sides, 1.97" x 2.05", TK Series
Hammond1554B2GYCL
Ral7035 Grey Polycarbonate Plastic Watertight Enclosure Clear Lid 2.6 x 2.6 x 1.6 Inch Clear
Hammond1554B2GY
Ral7035 Grey Polycarbonate Plastic Watertight Enclosure 2.6 x 2.6 x 1.6 Inch Light Gray

Descriptions

Descriptions of Altech 130-455 provided by its distributors.

Enclosure (1.97 x 2.05 x 1.38), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Enclosure;Box-Lid;Polystyrene;Gray;2.05x1.97x1.38 In;IP66;NEMA12K;TK Series
Enclosure PC55-4-to 50x52x35mm Polycarbonate Transparent Lid Smooth Side
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:35Mm; External Width - Metric:52Mm; External Depth - Metric:50Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 130-455

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD