Altech 130-001

Enclosure (2.56 x 2.56 x 2.24), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
$ 12.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 130-001.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1321
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 2.56 X 1.57IN, NEMA14, PN SERIES
Bud IndustriesPN-1321-MB
Enclosure 4.53 in. H x 2.56 in. W x 1.57 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Hammond1555B2GY
Polycarbonate enclosure, (L x W x H) 65 x 65 x 40 mm, light gray (RAL 7035), IP66, 1555B2GY
Altech127-455
Altech 127-455 Enclosure, Polycarbonate, Gray, Metric Knockouts, 1.97" x 2.05", TK Series
Altech120-455
Altech 120-455 Enclosure, Polycarbonate, Gray, Smooth Sides, 1.97" x 2.05", TK Series

Descriptions

Descriptions of Altech 130-001 provided by its distributors.

Enclosure (2.56 x 2.56 x 2.24), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
ENCLOSURE, BOX-LID, POLYSTYRENE, 2.56X2.56X2.24 IN, IP66, NEMA12K, TK 77 SERIES
Enclosure PC77-6-to 65x65x57mm Polycarbonate Transparent Lid Smooth Side
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:57Mm; External Width - Metric:65Mm; External Depth - Metric:65Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 130-001

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD