Altech 127-475

Altech 127-475 Enclosure, Polycarbonate, Gray, Metric Knockouts, 2.56" x 1.97", TK Series
$ 10.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 127-475.

Electro Sonic

Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-37.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1320-MB
Enclosure 2.56 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1320-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 2.56 X 2.28 X 1.38IN, PN SERIES
Altech127-455
Altech 127-455 Enclosure, Polycarbonate, Gray, Metric Knockouts, 1.97" x 2.05", TK Series
Altech120-455
Altech 120-455 Enclosure, Polycarbonate, Gray, Smooth Sides, 1.97" x 2.05", TK Series
Altech130-455
Enclosure (1.97 x 2.05 x 1.38), Polycarbonate, Gray with tinted transparent cover, Smooth Sides

Descriptions

Descriptions of Altech 127-475 provided by its distributors.

Altech 127-475 Enclosure, Polycarbonate, Gray, Metric Knockouts, 2.56" x 1.97", TK Series
Enclosure PC75-4-m 65x50x35mm Polycarbonate Gray M Knockout
Polycarbonate Enclosure From Gasket Material Polyurethane
JUNCTION BOX, WALLMOUNT, POLYCARB, 2.56X1.97X1.38 , NEMA4X, TK 55/TK75 SERIES
Enclosure, Multipurpose, Pc, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:35Mm; External Width - Metric:65Mm; External Depth - Metric:50Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 127-475

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD