ALPS RS6011Y10K

Res POT 10K Ohm 20% 0.1W(1/10W) (75 X 9 X 27mm) Pin Thru-Hole
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RS6011Y10K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RS6011Y10K.

Newark

Datasheet8 pages15 years ago

Related Parts

Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 5.32mm) Gull Wing SMD T/R
TT Electronics22AR10KLFTR
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 10K Ohm 20% 1/8W 1Turn 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R
TT Electronics43WR10KLFTR
Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 11(Elec)Turn (4.1 X 3.18 X 4.37mm) J-Hook SMD T/R

Descriptions

Descriptions of ALPS RS6011Y10K provided by its distributors.

Res POT 10K Ohm 20% 0.1W(1/10W) (75 X 9 X 27mm) Pin Thru-Hole
POTENTIOMETER, SLIDE, 10K, 20%, 0.1W; Track Resistance: 10kohm; Power Rating: 100mW; Resistance Tolerance: ± 20%; Product Range: RS Series; Track Taper: Log (Audio); Temperature Coefficient: -; SVHC: No SVHC (20-Jun-2016); Trav
Potentiometer, Logarithmic, 10Kohm, 20%, 100Mw; Rango De Producto:Serie Rs601; Resistencia De La Pista:10Kohm; Variación:Log (Audio); Tolerancia De Resistencia:± 20%; Coeficiente De Temperatura:-; Potencia Nominal:100Mw |Alps Alpine RS6011Y10K

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD